PDP SEO Portlet

ACPL-072L-060E

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-072L-060E
Secondary Manufacturer Part#: ACPL-072L-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in either an 8-pin DIP or SO-8 style respectively, the ACPL-072L optocoupler utilize the latest CMOS IC technology to achieve outstanding speed performance of minimum 25MBd data rate and 6ns maximum pulse width distortion. Basic building blocks of this family of products are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high speed transimpedance amplifier, and a voltage comparator with an output driver.

  • Dual voltage operation (3.3V and 5V)
  • Allow level shifting functionality
  • Support high Speed datarate of 25 MBd
  • Wide Temperature operation
  • CMOS output and buffer input
  • Compatible with CMOS and TTL logic level
  • Lower power consumption with 3.3V supply
  • Good AC performance with lower pulse width distortion
  • Lead-free option available

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
260
25 MBd
150 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Push-Pull
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1900  Mult:100  
USD $:
1900+
$2.1582
2100+
$2.1473
4000+
$2.1364
9500+
$2.1255
19000+
$2.1146