ACPL-072L-000E
Optocoupler Logic-Out Push-Pull-OUT Buffer-IN 1-CH 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-072L-000E
Secondary Manufacturer Part#: ACPL-072L-000E
- RoHS 10 Compliant
- Tariff Charges
Available in either an 8-pin DIP or SO-8 style respectively, the ACPL-072L optocoupler utilize the latest CMOS IC technology to achieve outstanding speed performance of minimum 25MBd data rate and 6ns maximum pulse width distortion. Basic building blocks
- Dual voltage operation (3.3V and 5V)
- Allow level shifting functionality
- Support high Speed datarate of 25 MBd
- Wide Temperature operation
- CMOS output and buffer input
- Compatible with CMOS and TTL logic level<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Buffer | ||
| Matte Tin | ||
| Buffer | ||
| 260 | ||
| 25 MBd | ||
| 150 mW | ||
| 9 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 °C | ||
| Push-Pull | ||
| 8SOIC | ||
| 8 | ||
| 5.08 x 3.94 x 3.18 mm mm | ||
| Extended Industrial | ||
| SOIC | ||
| 8 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |