PDP SEO Portlet

ACPL-071L-500E

Optocoupler CMOS-OUT DC-IN 1-CH 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-071L-500E
Secondary Manufacturer Part#: ACPL-071L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-071L (single-channel) and ACPL-074L (dualchannel)are 15 MBd CMOS optocouplers in SOIC-8 package.The optocouplers utilize the latest CMOS IC technologyto achieve outstanding performance with very lowpower consumption. Basic building blocks of ACPL-071Land ACPL-074L are high speed LEDs and CMOS detectorICs. Each detector incorporates an integrated photodiode,a high speed transimpedance amplifier, and a voltagecomparator with an output driver.

  • +3.3V and +5 V CMOS compatibility
  • 30 ns max. pulse width distortion
  • 40ns max. propagation delay (for 3.3V supply voltage)
  • 30 ns max. propagation delay skew
  • High speed: 15 MBd min
  • 10 kV/µs minimum common mode rejection
  • –40 to 105°C temperature range
  • Glitch-Free Power-Up Feature
  • Safety and regulatory approvals:
    • UL recognized: 3750 V rms for 1 min. per UL 1577
    • CSA component acceptance
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.4058
6000+
$1.3987
12000+
$1.3916
24000+
$1.3845
48000+
$1.3774