ACPL-071L-000E
Optocoupler CMOS-OUT DC-IN 1-CH 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-071L-000E
Secondary Manufacturer Part#: ACPL-071L-000E
- RoHS 10 Compliant
- Tariff Charges
The ACPL-071L-000E is a 1-channel 8-pin high speed CMOS Optocoupler for use with multiplexed data transmission and microprocessor system interface. The optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL-071L is high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver.
- Glitch-free power-up feature
- +3.3 and +5V CMOS compatibility
- 30ns Maximum pulse width distortion
- 40ns Maximum propagation delay (for 3.3V supply voltage)
- 30ns Maximum propagation delay skew
- 10kV/µs Minimum common mode rejection
- 15MBd Minimum high speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| Buffer | ||
| 260 °C | ||
| 15 MBd | ||
| 18 mA | ||
| 100 mW | ||
| 20 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| CMOS | ||
| 8SOIC | ||
| 1.8 V | ||
| 8 | ||
| 5.08 x 3.937 x 3.175 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |