PDP SEO Portlet

ACPL-064L-560E

Optocoupler, 2 Channel, 3.75 kV, 10 Mbaud, SOP, 8 Pins, ACPL-x6xL Series

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-064L-560E
Secondary Manufacturer Part#: ACPL-064L-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Avago ultra low power ACPL-x6xL digital optocouplerscombine an AlGaAs light emitting diode (LED) and anintegrated high gain photodetector. The optocouplerconsumes extremely low power, at maximum 1.3mA IDDcurrent per channel across temperature. With a forwardLED current as low as 1.6 mA most microprocessors candirectly drive the LED.An internal Faraday shield provides a guaranteed commonmode transient immunity specification of 20 kV/µs.Maximum AC and DC circuit isolation is achieved whilemaintaining TTL/CMOS compatibility.The optocouplers CMOS outputs are slew-rate controlledand is designed to allow the rise and fall time to be controlledover a wide load capacitance range.The ACPL-x6xL series operates from both 3.3  V and 5  Vsupply voltages with guaranteed AC and DC performancefrom –40°C to +105°C.These low-power optocouplers are suitable for high speedlogic interface applications.

  • Ultra-low IDD current: 1.3 mA/channel maximum
  • Low input current: 1.6 mA
  • Built-in slew-rate controlled outputs
  • 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High speed: 10 MBd minimum
  • Guaranteed AC and DC performance over wide temperature: –40°C to +105°C
  • Wide package selection: SO-5, SO-8, stretched SO-6 and stretched SO-8
  • Safety approval
    • UL 1577 recognized – 3750 Vrms for 1 minute for ACPL-064L/M61L and 5000 Vrms for 1 minute for ACPL-W61L/K64L
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 approval for Reinforced Insulation
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
8 mA
20 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Totem-Pole
8SO
8
5.08 x 3.94 x 3.18 mm
SOIC
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$2.05714
6000+
$1.94595
12000+
$1.89474
24000+
$1.84615
48000+
$1.8