PDP SEO Portlet

ACPL-064L-000E

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-064L-000E
Secondary Manufacturer Part#: ACPL-064L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-064L-000E is an ultra low power Digital Optocoupler combines an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6mA most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/µs. This low-power optocoupler is suitable for high speed logic interface applications.

  • 1.3mA/channel Maximum ultra-low IDD current
  • 1.6mA Low input current
  • Built-in slew-rate controlled outputs
  • 10MBd Minimum high speed

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Buffer
260
10 MBd
6 mA
20 mW
12 ns
Surface Mount
MSL 1 - Unlimited
2
-40 to 105 °C
Totem-Pole
8SO
1.7 V
8
5.08 x 3.94 x 3.18 mm mm
5 V
Extended Industrial
SOIC
12 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  237
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1800  Mult:100  
USD $:
1800+
$2.2968
3600+
$2.2852
7200+
$2.2736
14400+
$2.262
28800+
$2.2504