PDP SEO Portlet

ACPL-061L-560E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-061L-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra low current IDD consumption: 1.5 mA max
  • Low input current capability: 1.6 mA min (ACPL-061L), 3 mA min (ACPL-C61L), 4 mA min (ACNW261L)
  • Available packages: SO-8, Stretched SO-8 and 400 mil widebody
  • Built-in slew-rate controlled output
  • Tri-state output with enable pin VE
  • 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High Speed: 10 MBd min
  • Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
  • Safety and Regulatory Approval
    • UL 1577 recognized – 3750 Vrms for 1 minute for ACPL-061L and 5000 Vrms for 1 minute for ACPL-C61L/ACNW261L
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 Approval for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
Need More?
USD $:
$ 1.1682
4500+
$1.1682
9000+
$1.1623
18000+
$1.1564
36000+
$1.1505
72000+
$1.1446
SubTotal:
$5,256.90