ACPL-061L-500E
Optocoupler CMOS-OUT DC-IN 1-CH 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
Ultra low power 10MBd digital CMOS optocoupler. It is suitable for use in communication Interface: RS485, CAN Bus, I2C, microprocessor system interfaces and digital isolation for A/D, D/A conversion.
- Ultra low current IDD consumption: 1.5mA max
- Low input current capability: 1.6mA min
- Built-in slew-rate controlled output
- Tristate output with enable pin VE
- 20KV/μs minimum Common Mode Rejection (CMR) at VCM = 1000V
- High Speed: 10MBd min
- Guaranteed AC and DC performance over wide temperature: -40° C to +105° C
- UL 1577 recognized – 3750 VRMS for 1 minute
- CSA Approval
- IEC/EN/DIN EN 60747-5-5 approval for reinforced insulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| Buffer | ||
| 260 °C | ||
| 10 MBd | ||
| 8 mA | ||
| 20 mW | ||
| 12 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| CMOS | ||
| 8SOIC | ||
| 1.7 V | ||
| 8 | ||
| 5.08 x 3.937 x 3.175 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 12 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |