PDP SEO Portlet

ACPL-061L-060E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-061L-060E
Secondary Manufacturer Part#: ACPL-061L-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-061L is an optically coupled optocoupler that combines an AlGaAs light emitting diode and an integrated high gain photo detector addresses the low power need. The optocoupler consumes extremely low power, at maximum 1.5 mA IDD per channel across temperature. The forward current is as low as 1.6 mA to 4 mA and allows direct current drive by most microprocessors.These optocouplers support both 3.3 V and 5 V supply voltage with guaranteed AC and DC operational parameters from temperature range -40°C to +105°C. The output of the detector IC is a CMOS output. An enable input allows the detector output to be strobed. The internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/µs.The CMOS output is slew-rate controlled and is designed to allow the rise time and fall time to be controlled over a wide range of the load capacitance.This unique design provides maximum AC and DC circuit isolation while achieving TTL/CMOS compatibility. These optocouplers are suitable for high speed logic interfacing, while consuming extremely low power.

  • Ultra low current IDD consumption: 1.5 mA max
  • Low input current capability: 1.6 mA min (ACPL-061L), 3 mA min (ACPL-C61L), 4 mA min (ACNW261L)
  • Available packages: SO-8, Stretched SO-8 and 400 mil widebody
  • Built-in slew-rate controlled output
  • Tri-state output with enable pin VE
  • 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High Speed: 10 MBd min
  • Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
  • Safety and Regulatory Approval
    • UL 1577 recognized – 3750 Vrms for 1 minute for ACPL-061L and 5000 Vrms for 1 minute for ACPL-C61L/ACNW261L
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 Approval for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
8 mA
20 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Totem-Pole
8SO
8
5.08 x 3.94 x 3.18 mm
SOIC
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3500  Mult:100  
USD $:
3500+
$1.0395
3700+
$1.03425
7200+
$1.029
17500+
$1.02375
35000+
$1.0185