PDP SEO Portlet

ACPL-061L-000E

Optocoupler CMOS-OUT DC-IN 1-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-061L-000E
Secondary Manufacturer Part#: ACPL-061L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-061L-000E is a 1-channel 8-pin ultra low power optically coupled digital CMOS Optocoupler combines an AlGaAs light emitting diode and an integrated high gain photodetector addresses the low power need. It consumes extremely low power, at maximum 1.5mA IDD per channel across temperature. The forward current is as low as 1.6 to 4mA and allows direct current drive by most microprocessors. It support both 3.3 and 5V supply voltage with guaranteed AC and DC operational parameters from temperature range -40 to +105°C. The output of the detector IC is a CMOS output. An enable input allows the detector output to be strobe. The internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/µs. The CMOS output is slew-rate controlled and is designed to allow the rise time and fall time to be controlled over a wide range of the load capacitance. This unique design provides maximum AC and DC circuit isolation while achieving TTL/CMOS compatibility.

  • Built-in slew-rate controlled output
  • Tri-state output with enable pin VE
  • Glitch-free power-up and power-down
  • 1.5mA Maximum ultra low current IDD consumption
  • 5V Reversed input voltage
  • 8mA Average forward input current

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Buffer
260 °C
10 MBd
8 mA
20 mW
12 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 to 105 °C
CMOS
8SOIC
1.7 V
8
5.08 x 3.937 x 3.175 mm
Extended Industrial
SOIC
12 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3600  Mult:100  
USD $:
3600+
$1.0989
7200+
$1.09335
14400+
$1.0878
28800+
$1.08225
57600+
$1.0767