PDP SEO Portlet

ACPL-054L-000E

Optocoupler 2-CH Open Collector-OUT 3750Vrms 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-054L-000E
Secondary Manufacturer Part#: ACPL-054L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-054L-000E is a 2-channel 8-pin surface-mount low power Digital Optocoupler uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. It has an increased common-mode transient immunity of 15kV/µs minimum at VCM=1500V over a temperature range of -40 to 105°C. The current transfer ratio (CTR) is 130% typical at IF=3mA. This digital optocoupler can be use in any TTL/CMOS, TTL/LSTTL or wide bandwidth analogue applications.

  • Open-collector output
  • 3mA Low drive current
  • 15kV/μs High common-mode rejection at VCM=1500V
  • 1μs at 5V Maximum low propagation delay

Technical Attributes

Find Similar Parts

Description Value
1.5 V
20 mA
Matte Tin
260 °C
8 mA
200@3mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 105 to 105 °C
Open Collector
8SOIC
8
5.08 x 3.937 x 3.175 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1900  Mult:100  
USD $:
1900+
$2.2176
2100+
$2.2064
4000+
$2.1952
9500+
$2.184
19000+
$2.1728