PDP SEO Portlet

ACPL-024L-000E

Optocoupler CMOS-OUT DC-IN 2-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-024L-000E
Secondary Manufacturer Part#: ACPL-024L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-024L-000E is a 2-channel 5Mbaud Low Power Digital CMOS Optocoupler has CMOS output stage and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional wave-shaping. The optocoupler consumes extremely low power, at maximum 1.1mA IDD current per channel across temperature. With a forward LED current as low as 1.6mA, most microprocessors can directly drive the LED. Glitches free output upon power-up and power-down of optocoupler.

  • 0.2mA Typical hysteresis
  • High CMR
  • 250ns Maximum propagation delay guaranteed over the full temperature range
  • Guaranteed performance from -40 to +105°C temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Buffer
260 °C
5 MBd
8 mA
600 mW
11 ns
Surface Mount
MSL 1 - Unlimited
2
-40 to 105 to 105 °C
CMOS
8SOIC
2 V
8
5.08 x 3.937 x 3.175 mm
5 V
Extended Industrial
SOIC
11 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$2.0889
4000+
$2.07835
8000+
$2.0678
16000+
$2.05725
32000+
$2.0467