PDP SEO Portlet

ACPL-021L-500E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 5 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-021L-500E
Secondary Manufacturer Part#: ACPL-021L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low power, 5MBd digital CMOS optocoupler. It is suitable for use in Low isolation of high speed logic systems, computer peripheral interface, microprocessor system interface, ground loop elimination, pulse transformer replacement, high-speed line receiver and power control systems.

  • Low power supply current IDD: 1.1mA/channel max
  • Low forward current IF: 1.6mA min
  • Pulse width distortion (PWD): 200ns
  • Propagation delay skew (tpsk): 220ns
  • Propagation delay (tp): 250ns
  • Common mode rejection: 25KV/μs min. at VCM = 1000V
  • UL 1577 recognized, CSA approval
  • IEC/EN 60747-5-5, approval for reinforced insulation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$1.0791
9000+
$1.07365
18000+
$1.0682
36000+
$1.06275
72000+
$1.0573