PDP SEO Portlet

ACPL-021L-000E

Optocoupler CMOS-OUT DC-IN Single 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-021L-000E
Secondary Manufacturer Part#: ACPL-021L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACPL-021L (single channel SO-8 package) is optically-coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional waveshaping. An internal shield on the ACPL-021L guarantees common mode transient immunity of 25 kV/µs at a common mode voltage of 1000 V. The ACPL-021L optocouplers' series operates from a 2.7 V to 5.5 V supply with guaranteed AC and DC performance from an extended temperature range of -40°C to 105°C. Glitches free output upon power-up and power-down of optocoupler.

  • CMOS output
  • Wide supply voltage: 2.7 V – 5.5 V
  • Low power supply current IDD: 1.1 mA/channel max.
  • Low forward current IF: 1.6 mA min
  • Speed: 5 MBd typ
  • Pulse width distortion (PWD): 200 ns max
  • Propagation delay skew (tpsk): 220 ns max
  • Propagation delay (tp): 250 ns max
  • Common mode rejection: 25 kV/µs min at VCM = 1000 V
  • Hysteresis: 0.2 mA typ
  • Temperature range: -40°C to 105°C
  • Safety and regulatory approvals
    • UL 1577 recognized – 3750 Vrms for 1 minute for ACPL-M21L/021L/024L and 5000 Vrms for 1 minute for ACPL-W21L/K24L
    • CSA Approval
    • IEC/EN 60747-5-5, Approval for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
AND Schmitt
260 °C
5 MBd
8 mA
600 mW
11 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 to 105 °C
CMOS
8SOIC
2 V
8
5.08 x 3.937 x 3.175 mm
5 V
Extended Industrial
SOIC
11 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  35
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3900  Mult:100  
USD $:
3900+
$0.9999
7800+
$0.99485
15600+
$0.9898
31200+
$0.98475
62400+
$0.9797