ACNW3430-500E
Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: ACNW3430-500E
Secondary Manufacturer Part#: ACNW3430-500E
- RoHS 10 Compliant
- Tariff Charges
The ACNW3430 contains an LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving IGBTs and power MOSFETs used in motor control inverter applications. The 100kV/µs noise immunity prevent erroneous drive in noisy industrial environment. The voltage and high peak output current supplied by this optocoupler make it ideally suited for driving IGBT directly. The ACNW3430 has the highest insulation voltage of Viorm= 1414 Vpeak in the IEC/ EN/DIN EN 60747-5-5.
- 5.0A maximum peak output current
- Rail-to-rail output voltage
- UVLO with Ve reference for negative power supply
- 150ns maximum propagation delay
- 90ns maximum propagation delay difference
- LED current input with hysteresis
- 100kV/μs minimum Common Mode Rejection (CMR) at Vcm = 1500V
- Icc = 5.0mA maximum supply current
- Under Voltage Lock-Out Protection (UVLO) with Hysteresis
- Wide Operating VCC Range: 15V to 30V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 mA | ||
| DC | ||
| 30 ns | ||
| -4 A | ||
| 6.2 A | ||
| 850 mW | ||
| 150 ns | ||
| 50 ns | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 105 °C | ||
| IGBT|MOSFET | ||
| Rail to Rail | ||
| 8DIP SMD | ||
| 1.85 V | ||
| 5 A | ||
| 8 | ||
| 11.15 x 9 x 4 mm | ||
| 5 V | ||
| Extended Industrial | ||
| DIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |