PDP SEO Portlet

ACNW3430-300E

Optocoupler DC-IN 1-CH DC-OUT 8-Pin SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNW3430-300E
Secondary Manufacturer Part#: ACNW3430-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACNW3430 contains an LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving IGBTs and power MOSFETs used in motor control inverter applications. The 100 kV/µs noise immunity prevent erroneous drive in noisy industrial environment.. The voltage and high peak output current supplied by this optocoupler make it ideally suited for driving IGBT directly. The ACNW3430 has the highest insulation voltage of Viorm= 1414 Vpeak in the IEC/ EN/DIN EN 60747-5-5.

  • 5.0 A maximum peak output current
  • Rail-to-rail output voltage
  • UVLO with VE reference for negative power supply
  • 150 ns maximum propagation delay
  • 90 ns maximum propagation delay difference7 LED current input with hysteresis
  • 100 kV/µs minimum Common Mode Rejection (CMR) at Vcm = 1500 V
  • Icc = 5.0 mA maximum supply current
  • Under Voltage Lock-Out Protection (UVLO) with Hysteresis
  • Wide Operating Vcc Range: 15 V to 30 V
  • Industrial Temperature Range: -40 °C to 105 °C
  • Safety Approval
    • UL Recognized 5000 Vrms for 1min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5 Viorm = 1414 Vpeak

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1344  Mult:42  
USD $:
1344+
$2.9898
2688+
$2.9747
5376+
$2.9596
10752+
$2.9445
21504+
$2.9294