PDP SEO Portlet

ACNW3190-300E

Optocoupler DC-IN 1-CH DC-OUT 8-Pin SMD DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNW3190-300E
Secondary Manufacturer Part#: ACNW3190-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACNW3190 contains an AlGaAs LED, which isoptically coupled to an integrated circuit with a poweroutput stage. This optocoupler is ideally suited fordriving power IGBTs and MOSFETs used in motor controlinverter applications. The high operating voltage rangeof the output stage provides the drive voltages requiredby gate controlled devices. The voltage and high peakoutput current supplied by this optocoupler make itideally suited for direct driving IGBTs with ratings up to1200V/200 A, 600 V/300 A. For IGBTs with higher ratings,the ACNW3190 can be used to drive a discrete powerstage which drives the IGBT gate. The ACNW3190 has thehighest insulation voltage of VIORM=1414 Vpeak in theIEC/ EN/DIN EN 60747-5-5

  • 5.0 A Maximum Peak Output Current
  • 15 kV/µs Minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • 0.5 V Maximum Low Level Output Voltage (VOL) Eliminates Need for Negative Gate Drive
  • ICC = 5 mA Maximum Supply Current
  • Under Voltage Lock-Out Protection (UVLO) with Hysteresis
  • Wide Operating VCC Range: 15 to 30 Volts
  • 500 ns Maximum Switching Speeds
  • Industrial Temperature Range: -40°C to 100°C
  • Safety Approval
    • UL Recognized 5000 Vrms for 1 min.
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 Approved
    • VIORM = 1414 Vpeak

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
16 mA
DC
Matte Tin
245
100 ns
25 mA
4 A
4 A
850 mW
100 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 to 100 °C
IGBT|MOSFET
DC
8SMD DIP
1.95 V
5 A
8
11.15 x 9 x 4 mm
5 V
Extended Industrial
SMD DIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  984.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$3.3561
84+
$3.33915
168+
$3.1262
336+
$3.11025
672+
$3.0943