PDP SEO Portlet

ACNV4506-500E

Optocoupler, 1 Channel, Surface Mount DIP, 10 Pins, 7.5 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNV4506-500E
Secondary Manufacturer Part#: ACNV4506-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACNV4506 device contains a GaAsP LED optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time. Specifications and performance plots are given for typical IPM applications.

  • Performance Specified for Common IPM Applications Over Industrial Temperature Range.
  • Short Maximum Propagation Delays
  • Minimized Pulse Width Distortion (PWD)
  • Very High Common Mode Rejection (CMR)
  • High CTR.
  • Available in Widebody DIP10 and GulWing packages with 13.0 mm creepage and clearance.
  • Safety Approval (pending):
    • UL Recognized with 7500 Vrms for 1 minute per UL1577.
    • CSA Approved.
    • IEC/EN/DIN EN 60747-5-2 Approved with VIORM = 2262Vpeak.

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
245
90 %
25 mA
145 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Open Collector
10DIP SMD
10
13.71 x 11.01 x 5.25 mm
DIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$2.6532
3000+
$2.6398
6000+
$2.6264
12000+
$2.613
24000+
$2.5996