PDP SEO Portlet

ACNV3130-500E

OptoCoupler 1-CH 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNV3130-500E
Secondary Manufacturer Part#: ACNV3130-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACNV3130 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler can be used to drive a discrete power stage make it ideally suited for direct driving IGBT with ratings up to 1700V/100A. For IGBTs with higher ratings, this optocoupler can be used to drive a discrete power stage which drives the IGBT gate. The ACNV3130 has the highest insulation voltage of VIORM= 2262 Vpeak in the IEC/ EN/DIN EN 60747-5-5.

  • 2.5 A maximum peak output current
  • 2.0 A minimum peak output current
  • 500 ns maximum propagation delay
  • 350 ns maximum propagation delay diff erence
  • 40 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • ICC = 5.0 mA maximum supply current
  • Under Voltage Lock-Out Protection (UVLO) with Hysteresis
  • Wide Operating VCC Range: 15 to 30 V
  • Industrial Temperature Range: -40°C to 105°C
  • Safety Approval Pending
    • UL Recognized 7500 VRMS for 1min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 2262 Vpeak

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$3.9699
3000+
$3.94985
6000+
$3.9298
12000+
$3.90975
24000+
$3.8897