PDP SEO Portlet

ACNV3130-000E

OptoCoupler 1-CH 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNV3130-000E
Secondary Manufacturer Part#: ACNV3130-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACNV3130 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler can be used to drive a discrete power stage make it ideally suited for direct driving IGBT with ratings up to 1700V/100A. For IGBTs with higher ratings, this optocoupler can be used to drive a discrete power stage which drives the IGBT gate. The ACNV3130 has the highest insulation voltage of VIORM= 2262 Vpeak in the IEC/ EN/DIN EN 60747-5-5.

  • 2.5 A maximum peak output current
  • 2.0 A minimum peak output current
  • 500 ns maximum propagation delay
  • 350 ns maximum propagation delay diff erence
  • 40 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • ICC = 5.0 mA maximum supply current
  • Under Voltage Lock-Out Protection (UVLO) with Hysteresis
  • Wide Operating VCC Range: 15 to 30 V
  • Industrial Temperature Range: -40°C to 105°C
  • Safety Approval Pending
    • UL Recognized 7500 VRMS for 1min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 2262 Vpeak

Technical Attributes

Find Similar Parts

Description Value
1.95 V
260
500 ns
7500 Vrms
Through Hole
MSL 1 - Unlimited
1
-40 to 105 °C
Transistor
10DIP
10
13.71 x 11.01 x 5.25
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1125.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:175  Mult:1  
USD $:
175+
$4.0095
350+
$3.98925
700+
$3.969
1400+
$3.8805
2800+
$3.8606