PDP SEO Portlet

ACNV260E-500E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 10-Pin DIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNV260E-500E
Secondary Manufacturer Part#: ACNV260E-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new ACNV260E is an optically coupled gate that combines a AlGaAs light emitting diode and an integrated photo detector housed in a widebody package. ACNV260E is designed and manufactured to comply with EN60079-11 ATEX and IECEx. The distance-throughinsulation (DTI) between the emitting diode and photodetector is at 2mm. The output of the detector IC is an open collector Schottky clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 20,000 V/µs at Vcm = 1500VThis unique design provides maximum ac and dc circuit isolation while achieving TTL compatibility.The new ACNV260E is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.

  • Compliant to EN60079-11 ATEX and IECEx (375V)
  • 2mm DTI
  • 13mm creepage and clearance
  • 20 kV/µs Minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • High Speed: 10 MBd Typical
  • TTL Compatible
  • Guaranteed ac and dc performance over temperature: -40°C to +105°C
  • Available in 10-Pin widebody packages
  • Safety Approval
    • Approval at 5000 Vrms for 1 minute per UL1577
    • CSA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$6.2568
2000+
$6.2252
4000+
$6.1936
8000+
$6.162
16000+
$6.1304