PDP SEO Portlet

ACNV2601-500E

Optocoupler Open Collector-OUT DC-IN 1-CH 10-Pin SMD DIP T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNV2601-500E
Secondary Manufacturer Part#: ACNV2601-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACNV2601 is an optically coupled gate that combines an AlGaAs light-emitting diode and an integrated photo detector housed in a widebody package. The distance-through-insulation (DTI) between the emitting diode and photo-detector is at 2 mm. The output of the detector IC is an open collector Schottky clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 20 kV/µs at Vcm = 1500 V With creepage and clearance of greater than 13 mm, ACNV2601 is designed to provide high isolation voltage (7500 Vrms). It can withstand a continuous high working voltage of 2262 Vpeak and a surge voltage of 12,000 Vpeak, meeting IEC60747-5-5, UL and CSA standard for reinforced insulation. ACNV2601 provides the high insulation voltage protection at a high data rate of 10 MBd.

  • High Voltage Insulation with minimum 13 mm creepage and clearance
  • 20 kV/µs Minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • High Speed: 10 MBd Typical
  • TTL Compatible
  • Open Collector Output
  • Guaranteed AC and DC performance over wide temperature: -40 °C to +105 °C
  • Available in 10-pin widebody packages
  • Safety Approval to be submitted for approval
    • Approval at 7500Vrms for 1 minute per UL1577
    • CSA
    • IEC/EN/DIN EN 60747-5-5 with Viorm =2262Vpeak

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
245
10 MBd
20 mA
85 mW
25 ns
Surface Mount
MSL 3 - 168 hours
1
-40 to 105 to 105 °C
Open Collector
10SMD DIP
1.85 V
10
13.71 x 11.01 x 5.25 mm
3 V
Extended Industrial
SMD DIP
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.8314
1000+
$2.8171
2000+
$2.7538
4000+
$2.73975
8000+
$2.7257