PDP SEO Portlet

ACNV2601-300E

Optocoupler Open Collector-OUT DC-IN 1-CH 10-Pin SMD DIP T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNV2601-300E
Secondary Manufacturer Part#: ACNV2601-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACNV2601-300E is a 1-channel 10-pin optically coupled gate Digital Optocoupler combines an AlGaAs light emitting diode and an integrated photodetector housed. The distance-through-insulation (DTI) between the emitting diode and photo-detector is at 2mm. The output of the detector IC is an open collector Schottky clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 20kV/µs at Vcm=1500V. With creepage and clearance of greater than 13mm. It is designed to provide high isolation voltage (7500VRMS). It can withstand a continuous high working voltage of 2262Vpeak and a surge voltage of 12000Vpeak, meeting IEC60747-5-5. It provides the high insulation voltage protection at a high data rate of 10MBd. It is suitable for high voltage insulation, line receivers, ground loop elimination and isolation of high speed logic systems.

  • High insulation voltage
  • Open collector output
  • 20mA Average input current
  • 3V Reverse input voltage

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
245
10 MBd
20 mA
85 mW
25 ns
Surface Mount
MSL 3 - 168 hours
1
-40 to 105 to 105 °C
Open Collector
10SMD DIP
1.85 V
10
13.71 x 11.01 x 5.25 mm
3 V
Extended Industrial
SMD DIP
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1575  Mult:175  
USD $:
1575+
$2.8116
1925+
$2.7974
3500+
$2.7832
7875+
$2.769
15750+
$2.7548