PDP SEO Portlet

ACNU-3430-000E

Optocoupler DC-IN Single Rail to Rail-OUT 8-Pin SSOP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNU-3430-000E
Secondary Manufacturer Part#: ACNU-3430-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 mA
DC
30 ns
-4 A
6.2 A
550 mW
150 ns
50 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 110 °C
IGBT|MOSFET
Rail to Rail
8SSOP
1.85 V
5 A
8
9.6 x 6.24 x 3.6 mm
5 V
Extended Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1360  Mult:80  
USD $:
1360+
$3.0393
1520+
$3.02395
2880+
$3.0086
6800+
$2.99325
13600+
$2.9779