PDP SEO Portlet

ACNU-3410-500E

Optocoupler, 1 Channel, SSO, 8 Pins, 5 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNU-3410-500E
Secondary Manufacturer Part#: ACNU-3410-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Broadcom ACNU-3410 is a 3A gate drive optocoupler device in the 11mm SSO8 package designed for high voltage, space-constrained industrial applications, including motor drives and solar inverters. This package platform features wide 11mm creepage and 10.5mm clearance, high insulation voltage of Viorm = 1414 Vpeak and a compact package footprint. The ACNU-3410 has common mode transient immunity (CMTI) greater than 100 kV/µs and a propagation delay faster than 150 ns, enabling high frequency switching to improve efficiency in driving IGBT and SiC/GaN MOSFET.

  • 3.0A maximum peak output current
  • 11mm creepage and 10.5mm clearance
  • Rail-to-rail output voltage
  • UVLO with Ve reference for negative power supply
  • 150ns maximum propagation delay
  • 90ns maximum propagation delay difference
  • LED current input with hysteresis
  • 100kV/μs minimum Common Mode Rejection (CMR) at Vcm = 1500V
  • Idd = 5.0 mA maximum supply current
  • Under Voltage Lock-Out Protection (UVLO) with Hysteresis
  • Wide operating Vdd range: 15V to 30V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.6928
4000+
$2.6792
8000+
$2.6656
16000+
$2.652
32000+
$2.6384