PDP SEO Portlet

ACNT-H790-000E

SP Amp ISOL Amp Single 5.5V 8-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNT-H790-000E
Secondary Manufacturer Part#: ACNT-H790-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACNT-H790 isolation amplifiers are designed for current and voltage sensing in electronic power converters for applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external resistor and the resulting analog voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier For general applications, the ACNT-H79A (±1% gain tolerance) and the ACNT-H790 (±3% gain tolerance) are recommended. The ACNTH790 offers wide 14.2mm creepage and clearance with a high common-mode transient immunity of 15kV/µs. These features allows the ACNT-H790 to provide the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control (less “torque ripple”) in various types of motor control applications. The ACNTH790 operates from a single 5 V supply and provides excellent linearity and dynamic performance of 60dB SNR. With 200kHz bandwidth, 1.6 µs fast response time, the ACNT-H790 captures transients in short circuit and overload conditions. Combined with superior optical coupling technology, the ACNT-H790 uses sigma-delta (S-?) analog-to-digital modulation, chopper stabilized amplifiers, and a fully differential circuit topology to provide unequaled isolationmode noise rejection, low offset, high gain accuracy and stability. This performance is delivered in a compact, autoinsertable 14.2mm Stretched SO-8 package that meets worldwide regulatory safety standards.

  • ±1% Gain Accuracy (ACNT-H79A)
  • –50 ppm/°C Low Gain Drift
  • 0.6 mV Input Offset Voltage
  • 0.05% Excellent Linearity
  • 60 dB SNR
  • 200 kHz Wide Bandwidth (Typ)
  • –40°C to +105°C Operating Temperature Range
  • Advanced Sigma-Delta (?-?) A/D Modulation Technology
  • Stretched SO-8 Package with 14.2mm Creepage and Clearance
  • 0.5mm Distance Through Insulation (DTI)
  • 15 kV/µs Common-Mode Transient Immunity
  • Safety and Regulatory Approvals:
    • IEC/EN/DIN EN 60747-5-5: 2262Vpeak working insulation voltage
    • UL 1577: 7500Vrms/1min double protection rating
    • CSA: Component

Technical Attributes

Find Similar Parts

Description Value
260
76 dB
Surface Mount
MSL 1 - Unlimited
1
5.5, 2.7 V
-40 to 105 °C
8SO
8
Single Supply
6.24 x 13.6 x 3.6
Extended Industrial
SOIC
3V to 5.5V
0.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:720  Mult:80  
USD $:
720+
$5.94
1440+
$5.91
2880+
$5.88
5760+
$5.85
11520+
$5.82