ACNT-H61LC-500E
Optocoupler Push-Pull-OUT DC-IN Single 8-Pin SOIC T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACNT-H61LC-500E
Secondary Manufacturer Part#: ACNT-H61LC-500E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Buffer | ||
| 10 MBd | ||
| 10 mA | ||
| 22 mW | ||
| Surface Mount | ||
| 1 | ||
| -40 to 105 °C | ||
| Push-Pull | ||
| 8SOIC | ||
| 1.38 V | ||
| 8 | ||
| 13.6 x 6.25 x 3.61 mm | ||
| 5 V | ||
| Extended Industrial | ||
| ACNT-H61LC | ||
| SOIC | ||
| 10 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |