PDP SEO Portlet

ACNT-H61LC-000E

Optocoupler Push Pull-OUT DC-IN 1-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNT-H61LC-000E
Secondary Manufacturer Part#: ACNT-H61LC-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Buffer
260 °C
10 MBd
10 mA
22 mW
10 ns
Surface Mount
1
1
-40 to 105 °C
Push Pull
8SOIC
1.85 V
8
13.6 x 6.248 x 3.607 mm
5 V
Extended Industrial
SOIC
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1040  Mult:80  
USD $:
1040+
$3.9996
2080+
$3.9794
4160+
$3.9592
8320+
$3.939
16640+
$3.9188