PDP SEO Portlet

ACNT-H61L-000E

Optocoupler Push-Pull-OUT DC-IN 1-CH 8-Pin SSO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNT-H61L-000E
Secondary Manufacturer Part#: ACNT-H61L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACNT-H61L is a stretched wide optically coupled optocoupler that combines a light-emitting diode and an integrated high gain photo detector to address low power need for isolated interface. The optocoupler consumes extremely low power, at maximum 2 mA across temperature. The LED forward current operates from 4.5 mA. This optocoupler supports both 3.3 V and 5 V supply voltage with guaranteed AC and DC operational parameters from temperature range -40°C to +105°C. The output of the detector IC is a CMOS output. The internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/µs. ACNT-H61L of 14.2 mm creepage/clearance and high voltage insulation capability suit for isolated communicate logic interface and control in high-voltage power systems such as 690 VAC drives, renewable inverters, medical equipment.

  • Low IDD power supply consumption: 2 mA max.
  • Input current capability: 4.5 mA min.
  • Package: Stretched SO-8
  • 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High Speed: 10 MBd min.
  • Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
  • Safety Approval (Pending)
    • UL 1577 recognized - 7500 Vrms for 1 minute
    • CSA Approval
    • IEC/EN 60747-5-5 VIORM = 2262 Vpeak for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
10 MBd
80 mA
22 mW
10 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 °C
8SO
8
13.6 x 6.248 x 3.607
Extended Industrial
SOIC
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1360  Mult:80  
USD $:
1360+
$3.0492
1520+
$3.0338
2880+
$3.0184
6800+
$3.003
13600+
$2.9876