ACNT-H511-000E
Optocoupler Single Open Collector-OUT 7.5kVrms 8-Pin SSO Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.45 V | ||
| 20 mA | ||
| 260 °C | ||
| 12 mA | ||
| 80@12mA % | ||
| 7,500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| Open Collector | ||
| 8SSO | ||
| 8 | ||
| 6.248 x 13.6 x 3.607 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |