ACNT-H50L-500E
Optocoupler, 1 Channel, SSO, 8 Pins, 20 mA, 7.5 kV, 31 %
- RoHS 10 Compliant
- Tariff Charges
The ACNT-H50L is a single-channel 1MBd optocoupler in Stretched SO8 footprint. It uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance.14.2mm creepage/clearance and high voltage insulation capability is suitable for isolated communication logic interface and control in high-voltage power systems such as 690VAC drives, renewable inverters and medical equipment's.
- High Speed : 1Mb/s
- TTL compatible
- 14.2mm Stretched SO8 package
- Open-Collector Output
- 15 kV/µs minimum Common-Mode Rejection at VCM = 1500 V
- Guaranteed performance within temperature range: -40°C to +105°C
- Worldwide Safety Approval:
- UL1577 recognized - 7500Vrms for 1minute
- CSA Approval
- IEC 60747-5-5 Approval for Reinforced Insulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 mA | ||
| 260 °C | ||
| 80@12mA % | ||
| 7500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 °C | ||
| DC | ||
| 8SO | ||
| 8 | ||
| 6.248 x 13.6 x 3.607 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |