PDP SEO Portlet

ACNT-H50L-000E

Optocoupler DC-IN 1-CH DC-OUT 8-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNT-H50L-000E
Secondary Manufacturer Part#: ACNT-H50L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACNT-H50L is a single-channel 1MBd optocoupler in Stretched SO8 footprint. It uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance.14.2mm creepage/clearance and high voltage insulation capability is suitable for isolated communication logic interface and control in high-voltage power systems such as 690VAC drives, renewable inverters and medical equipment's.

  • High Speed : 1Mb/s
  • TTL compatible
  • 14.2mm Stretched SO8 package
  • Open-Collector Output
  • 15 kV/µs minimum Common-Mode Rejection at VCM = 1500 V
  • Guaranteed performance within temperature range: -40°C to +105°C
  • Worldwide Safety Approval:
    • UL1577 recognized - 7500Vrms for 1minute
    • CSA Approval
    • IEC 60747-5-5 Approval for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
18 mA
260 °C
80@12mA %
7500 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 °C
DC
8SO
8
6.248 x 13.6 x 3.607 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1680  Mult:80  
USD $:
1680+
$2.14286
3360+
$2.02703
6720+
$1.97368
13440+
$1.92308
26880+
$1.875