PDP SEO Portlet

ACNT-H343-500E

Optocoupler, 1 Channel, SSO, 8 Pins, 7.5 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNT-H343-500E
Secondary Manufacturer Part#: ACNT-H343-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Broadcom® ACNT-H343 is a 5A gate drive optocoupler device in a 15-mm SSO8 package designed for high voltage, space-constrained industrial applications, including motor drives and solar inverters. This package platform features wide 15-mm creepage and 14.2-mm clearance, high insulation voltage of VIORM = 2262 VPEAK, and a compact package footprint.

  • 5.0A maximum peak output current
  • 15-mm creepage and 14.2-mm clearance
  • Rail-to-rail output voltage
  • UVLO with VE reference for negative power supply
  • 150-ns maximum propagation delay
  • 90-ns maximum propagation delay difference
  • LED current input with hysteresis
  • 100 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500V
  • IDD = 5.0 mA maximum supply current
  • Under Voltage Lock-Out Protection (UVLO) with hysteresis
  • Wide Operating VDD Range: 15 to 30V

Technical Attributes

Find Similar Parts

Description Value
16
DC
260 °C
30 ns
5 mA
5 mA
850 mW
150 ns
50 ns
7500 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 110 °C
MOSFET
Push-Pull
8SSO
1.85 V
5 A
8
13.6 x 6.248 x 3.607 mm
5
Industrial
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.8808
2000+
$3.7296
4000+
$3.5784
8000+
$3.4272
16000+
$3.3642