PDP SEO Portlet

ACNT-H313-000E

Optocoupler, Gate Drive Output, 1 Channel, SSO, 8 Pins, 7.5 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACNT-H313-000E
Secondary Manufacturer Part#: ACNT-H313-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACNT-H313 contains an LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and high peak output current supplied by this optocoupler can be used to IGBT directly. For IGBTs with higher ratings, this optocoupler can be used to drive a discrete power stage, which drives the IGBT gate. The ACNT-H313 has the highest insulation voltage of VIORM = 2262 VPEAK in the IEC/EN/DIN EN 60747-5-5.

  • 2.5 A maximum peak output current
  • 2.0 A minimum peak output current
  • 500 ns maximum propagation delay
  • 350 ns maximum propagation delay difference
  • 40 kV/µs minimum Common Mode Rejection (CMR) at VCM = 2000 V
  • ICC = 5.0 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating VCC Range: 15 V to 30 V
  • Industrial temperature range: -40°C to 105°C
  • Safety Approval
    • UL Recognized 7500 VRMS for 1 min
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 2262 VPEAK

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1040  Mult:80  
USD $:
1040+
$3.9105
2080+
$3.89075
4160+
$3.871
8320+
$3.85125
16640+
$3.8315