PDP SEO Portlet

ACHS-7225-000E

Current Sensor, Linear, Bidirectional, SOIC, 8 Pins

Manufacturer:Broadcom
Product Category: Uncategorized
Avnet Manufacturer Part #: ACHS-7225-000E
Secondary Manufacturer Part#: ACHS-7225-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACHS-7225-000E is a fully integrated, hall effect-based linear current sensor IC with 3kVRMS isolation and low-resistance current conductor. It is designed for AC or DC current sensing in industrial, commercial, and communications systems. Inside of the ACHS-7225 IC is a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the Hall sensor converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall sensors. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS Hall IC, which is programmed for accuracy after packaging. Applications include E-bikes, food processor, low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, switching power supplies.

  • 0.7mohm primary conductance resistance at TA = 25°C, VDD = 3.3V, CF = 1nF
  • Sensing current range from ±50A
  • Output voltage proportional to AC or DC currents, ratiometric output from supply voltage
  • Single supply operation: 3.3V, low-noise analogue signal path
  • Factory-trimmed for accuracy, extremely stable output offset voltage
  • Near zero magnetic hysteresis, maximum total output error of ±5.5% across operating TA
  • Worldwide safety approvals: UL/cUL, isolation voltage: 3kVrms, 1 minute
  • Common mode transient immunity is 25kV/µs min at VCM = 1000V, CF = 1nF
  • SO-8 package
  • Ambient operating temperature range from -40ºC to +110ºC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$2.28374
2200+
$2.27221
4200+
$2.26067
10000+
$2.24914
20000+
$2.23761