PDP SEO Portlet

ACHS-7195-500E

Current Sensor, 80 kHz, SOIC, 8 Pins, 4.5 V, 5.5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACHS-7195-500E
Secondary Manufacturer Part#: ACHS-7195-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACHS-7195-500E is a fully integrated hall-effect-based isolated linear current sensor designed for AC or DC current sensing in industrial, commercial, and communications systems. Inside each ACHS-719x IC is a precise, low-offset, linear hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the differential Hall sensors convert into a proportional voltage. Device accuracy is optimized across the operating ambient temperature through the close proximity of the magnetic signal to the Hall sensors. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS Hall IC, which is programmed for accuracy after packaging. Applications include low-power inverter current sensing, eBikes, motor phase and rail current sensing, solar inverters, chargers and converters, switching power supplies.

  • Output voltage proportional to AC or DC currents, ratiometric output from supply voltage
  • 5V single supply operation, low-noise analog signal path
  • Factory-trimmed for accuracy, extremely stable output offset voltage
  • Near-zero magnetic hysteresis, maximum output error of ±6.0% across operating TA
  • >25kV/µs min common mode transient immunity, UL/cUL, IEC/EN 62368-1 approval
  • Primary conductance resistance is 0.7mohm typ at (TA = +25°C)
  • 80KHz typ -3dB bandwidth at (TA = +25°C), 13mA typ supply current at (VDD = 5V, output open)
  • 50A typ optimized accuracy range at (TA = +25°C)
  • 40mV/A typ sensitivity at (-50A = IP = 50A), 1.7mV typ output noise at (BW = 2KHz)
  • Ambient operating temperature range from -40 to +110°C, SO-8 package

Technical Attributes

Find Similar Parts

Description Value
± 5.5%
Bidirectional
Hall Effect, Linear
3
AC/DC
8
110 °C
-40 °C
Analog
± 50A
ACHS-719x Series
SOIC
Surface Mount
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$2.11714
6000+
$2.10644
12000+
$2.09575
24000+
$2.08506
48000+
$2.07436