ACHS-7192-500E
Current Sensor, Linear, Bidirectional, SOIC, 8 Pins
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Current Sensors & Transducers, Current Sensor ICs
Avnet Manufacturer Part #: ACHS-7192-500E
Secondary Manufacturer Part#: ACHS-7192-500E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5.5% | ||
| Bidirectional | ||
| Hall Effect, Linear | ||
| 3 | ||
| AC/DC | ||
| 8 | ||
| 110 °C | ||
| -40 °C | ||
| Analog | ||
| ± 20A | ||
| ACHS-719x Series | ||
| SOIC | ||
| Surface Mount | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |