PDP SEO Portlet

ACHS-7191-000E

Current Sensor, Linear, Bidirectional, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACHS-7191-000E
Secondary Manufacturer Part#: ACHS-7191-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 6%
Bidirectional
Hall Effect, Linear
3
AC/DC
8
110 °C
-40 °C
Analog
± 10A
ACHS-719x Series
SOIC
Surface Mount
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2100  Mult:100  
USD $:
2100+
$2.1978
4200+
$2.1867
8400+
$2.1756
16800+
$2.1645
33600+
$2.1534