ACHS-7123-000E
Hall Effect Sensor 10mA Linear 4.5V to 5.5V 8-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
ACHS-7123-000E is an ACHS-7122 series fully integrated, hall effect-based linear current sensor IC with 3kVRMS isolation and low-resistance current conductor. It is designed for AC or DC current sensing in industrial, commercial, and communications systems. It consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS Hall IC, which is programmed for accuracy after packaging. Typical applications include low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, and switching power supplies.
- Output voltage proportional to AC or DC currents
- Ratiometric output from supply voltage
- Single supply operation: 5.0V
- Low-noise analogue signal path, near zero magnetic hysteresis
- Device bandwidth is set via FILTER pin:80kHz typical bandwidth with 1nF filter capacitor
- Factory-trimmed for accuracy, extremely stable output offset voltage
- Worldwide safety approval: UL, CSA: isolation voltage 3kVRMS, 1 minute
- >25kV/µs common-mode transient immunity
- Current range: ±30A, 66mV/A sensitivity
- Wide operating temperature: -40ºC to 110ºC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3% | ||
| Bidirectional | ||
| Hall Effect, Linear | ||
| 3 | ||
| ±30 | ||
| 8 | ||
| 110 °C | ||
| -40 °C | ||
| Analog | ||
| ± 30A | ||
| ACHS-7123 | ||
| SOIC | ||
| Surface Mount | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |