PDP SEO Portlet

ACHS-7121-500E

Hall Effect Sensor 10mA Linear 4.5V to 5.5V 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACHS-7121-500E
Secondary Manufacturer Part#: ACHS-7121-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACHS-7121-500E is an ACHS-7122 series fully integrated, hall effect-based linear current sensor IC with 3kVRMS isolation and low-resistance current conductor. It is designed for AC or DC current sensing in industrial, commercial, and communications systems. It consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS Hall IC, which is programmed for accuracy after packaging. Typical applications include low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, and switching power supplies.

  • Output voltage proportional to AC or DC currents
  • Ratiometric output from supply voltage
  • Single supply operation: 5.0V
  • Low-noise analogue signal path, near zero magnetic hysteresis
  • Device bandwidth is set via FILTER pin:80kHz typical bandwidth with 1nF filter capacitor
  • Factory-trimmed for accuracy, extremely stable output offset voltage
  • Worldwide safety approval: UL, CSA: isolation voltage 3kVRMS, 1 minute
  • >25kV/µs common-mode transient immunity
  • Current range: ±10A, 185mV/A sensitivity
  • Wide operating temperature: -40ºC to 110ºC

Technical Attributes

Find Similar Parts

Description Value
± 3%
Bidirectional
Hall Effect, Linear
3
±10
8
110 °C
-40 °C
Analog
± 10A
ACHS-7121
SOIC
Surface Mount
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.9503
6000+
$1.94045
12000+
$1.9306
24000+
$1.92075
48000+
$1.9109