PDP SEO Portlet

ACHS-7121-000E

Hall Effect Sensor 10mA Linear 4.5V to 5.5V 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACHS-7121-000E
Secondary Manufacturer Part#: ACHS-7121-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACHS-7121-000E is a fully integrated hall effect-based isolated linear current sensor device designed for AC or DC current sensing in industrial, commercial, and communications systems. The ±10A rated ACHS-7121 consists of a precise, low-offset, linear hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the differential hall transducers. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS hall IC, which is programmed for accuracy after packaging. Applications include low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, switching power supplies.

  • Output voltage proportional to AC or DC currents, low-noise analogue signal path
  • Ratiometric output from supply voltage, single supply operation: 5.0V
  • Device bandwidth is set via FILTER pin:80KHz typ. bandwidth with 1nF filter capacitor
  • Extremely stable output offset voltage, near zero magnetic hysteresis
  • Typical total output error of ±1.5%, >25kV/µs common-mode transient immunity
  • Worldwide safety approval: UL, CSA: isolation voltage 3kVRMS, 1 minute
  • Wide operating temperature range from -40ºC to 110ºC
  • Primary conductor resistance is 0.7mohm typical
  • Sensitivity is 185mV/A typ at -10A = IP = 10A, TA = 25°C, VDD = 5.0V, CF = 1nF
  • Small footprint, low-profile SO-8 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2300  Mult:100  
USD $:
2300+
$1.82325
4600+
$1.81404
9200+
$1.80484
18400+
$1.79563
36800+
$1.78642