ACFL-6212U-000E
Optocoupler Logic-Out Push-Pull DC 2-CH 12-Pin SO Tube
- RoHS 10 Compliant
- Tariff Charges
The ACFL-6212U are dual channel, bi-directional, high speed digital CMOS optocouplers. The stretched SO-12 stretched package outline is designed to be compatible with standard surface mount processes and occupies the same land area as their single channel stretched SO8 package.This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output.Each channel of the digital optocoupler has a CMOS detector IC with an integrated photodiode, a high speed trans-impedance amplifier, and a voltage comparator with an output driver. Each channel is also isolated from the other.Avago R2Coupler technology provides reinforced insulation and reliability that delivers safe signal isolation critical in high temperature industrial applications.
- Wide temperature range: -40 °C to +125 °C
- 5 V CMOS compatibility
- 40 kV/µs common-mode rejection at VCM=1000V (typ)
- Low propagation delay:
- ACFL-6211U: 25 ns at IF = 10 mA (typ)
- ACFL-6212U: 60 ns at IF = 4 mA (typ)
- Compact, auto-insertable stretched SO12 packages
- Worldwide safety approval:
- UL 1577 recognized, 5kVRMS/1 min.
- CSA Approved
- IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bi-Directional | ||
| DC | ||
| Inverter | ||
| 260 °C | ||
| 10 MBd | ||
| 15 mA | ||
| 10 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 125 °C | ||
| Push-Pull | ||
| 12SO | ||
| 1.85 V | ||
| 12 | ||
| 5.842 x 7.493 x 3.18 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC | ||
| 0.01 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |