PDP SEO Portlet

ACFL-6211U-000E

Optocoupler Logic-Out CMOS DC-IN 2-CH 12-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACFL-6211U-000E
Secondary Manufacturer Part#: ACFL-6211U-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACFL-6211U is dual channel, bi-directional, high speed digital CMOS optocoupler. The stretched SO-12 stretched package outline is designed to be compatible with standard surface mount processes and occupies the same land area as their single channel stretched SO8 package.

This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Each channel of the digital optocoupler has a CMOS detector IC with an integrated photodiode, a high speed trans-impedance amplifier, and a voltage comparator with an output driver. Each channel is also isolated from the other.

  • Wide temperature range: -40°C to +125°C
  • 5V CMOS compatibility
  • 40 kV/µs common-mode rejection at VCM=1000V (typ)
  • Low propagation delay:
    • ACFL-6211U: 25 ns at IF = 10 mA (typ)
  • Compact, auto-insertable stretched SO12 packages
  • Worldwide safety approval:
    • UL 1577 recognized, 5kVRMS/1 min.
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
Bi-Directional
DC
260 °C
15 MBd
15 mA
30 mW
10 ns
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
CMOS
12SOIC
1.5 V
12
5.842 x 7.493 x 3.18 mm
5 V
Extended Industrial
SOIC
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1360  Mult:80  
USD $:
1360+
$3.05105
2720+
$3.03564
5440+
$3.02023
10880+
$3.00482