PDP SEO Portlet

ACFL-6211T-560E

Optocoupler DC-IN 2-CH DC-OUT 12-Pin SO T/R

Manufacturer:Broadcom
Product Category: Sensors, Flow Sensors, Flow Meters
Avnet Manufacturer Part #: ACFL-6211T-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Qualified to AEC Q100 Grade 1 Test Guidelines
  • Automotive Wide Temperature Range: –40°C to +125°C
  • 5 V CMOS compatibility
  • 40 kV/µs Common-Mode Rejection at VCM=1000V (typ)
  • Low Propagation Delay : 25ns @ IF = 10mA (typ)
  • Compact, Auto-Insertable Stretched SO12 Packages
  • Worldwide Safety Approval:
    • UL 1577 recognized, 5kVRMS/1 min.
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
null
null
null
15 MA
null
null
null
null
DC
null
30 mW
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 4.40609
2000+
$4.40609
4000+
$4.38384
8000+
$4.36159
16000+
$4.33934
32000+
$4.31708
SubTotal:
$8,812.18