ACFL-6211T-500E
Optocoupler DC-IN 2-CH DC-OUT 12-Pin SO T/R
- RoHS 10 Compliant
- Tariff Charges
The ACFL-6211T is automotive grade dual channel, bi-directional, high speed digital CMOS optocoupler. The stretched SO-12 stretched package outline is designed to be compatible with standard surface mount processes and occupies the same land area as their single channel equivalent, ACPL-K71T and ACPL-K72T, in stretched SO8 package. This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Each channel of the digital optocoupler has a CMOS detector IC with an integrated photodiode, a high speed trans-impedance amplifier, and a voltage comparator with an output driver. Each channel is also isolated from the other. R2Coupler technology provides reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.
- Qualified to AEC Q100 Grade 1 Test Guidelines
- Automotive Wide Temperature Range: –40°C to +125°C
- 5 V CMOS compatibility
- 40 kV/µs Common-Mode Rejection at VCM=1000V (typ)
- Low Propagation Delay : 25ns @ IF = 10mA (typ)
- Compact, Auto-Insertable Stretched SO12 Packages
- Worldwide Safety Approval:
- UL 1577 recognized, 5kVRMS/1 min.
- CSA Approved
- IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 mA | ||
| 260 | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 125 °C | ||
| DC | ||
| 12SO | ||
| 12 | ||
| 5.842 x 7.493 x 3.18 | ||
| Automotive | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |