PDP SEO Portlet

ACFL-5211U-000E

Optocoupler Dual Open Collector-OUT 5kVrms 12-Pin SSO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACFL-5211U-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Temperature Range: -40°C to +125°C
  • Ultra low LED drive current for status feedback at If = 0.8mA or 1.5mA
  • High speed (1MBd) operation at If = 10mA with low propagation delay: 1µs (max.)
  • Low standby leakage
    • Icch: 2.5µA (max.)
    • Ioh: 5µA (max.)
  • 30 kV/µs High Common-Mode Rejection at VCM = 1500 V (typ)
  • Compact, Auto-Insertable Stretched SO12 Packages
  • Worldwide Safety Approval:
    • UL 1577 recognized, 5kVRMS/1 min.
    • CSA Component Acceptance Notice#5A
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
null
null
null
1.55 MV
null
20 MA
null
null
Open Collector
null
null
null
null
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1600  Mult:80  
Need More?
USD $:
$ 2.4354
1600+
$2.4354
3200+
$2.4231
6400+
$2.4108
12800+
$2.3985
25600+
$2.3862
SubTotal:
$3,896.64