PDP SEO Portlet

ACFL-5211T-000E

Optocoupler Dual Open Collector-OUT 5kVrms 12-Pin SSO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACFL-5211T-000E
Secondary Manufacturer Part#: ACFL-5211T-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACFL-5211T is an automotive grade dual channel, bidirectional, high speed 1MBd digital optocoupler. The stretched SO-12 stretched package outline is designed to be compatible with standard surface mount processes and occupies the same land area as the single channel equivalent, ACPL-K43T, in stretched SO8 package. This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Each channel is also galvanically isolated from the other with no cross-talk. The R2Coupler provides with reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.

  • Qualified to AEC Q100 Grade 1 Guidelines
  • Wide Temperature Range: -40°C to +125°C
  • Ultra low LED drive current for status feedback at IF = 0.8mA or 1.5mA
  • High speed (1MBd) operation at IF = 10mA with low propagation delay: 1µs (max.)
  • Low standby leakage:
    • ICCH: 2.5µA (max.)
    • IOH: 5µA (max.)
  • 30 kV/µs High Common-Mode Rejection at VCM = 1500 V (typ)
  • Compact, Auto-Insertable Stretched SO12 Packages
  • Worldwide Safety Approval:
    • UL 1577 recognized, 5kVRMS/1 min.
    • CSA Component Acceptance Notice#5A
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
1.55 V
20 mA
260 °C
8 mA
100@10mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 to 125 °C
Open Collector
12SSO
12
5.842 x 7.493 x 3.18 mm
5 V
Automotive
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1600  Mult:80  
USD $:
1600+
$2.58325
3200+
$2.5702
6400+
$2.55715
12800+
$2.54411
25600+
$2.53106