ACFL-3161-000E
Optocoupler DC-IN Single DC-OUT 12-Pin SSO
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: ACFL-3161-000E
Secondary Manufacturer Part#: ACFL-3161-000E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 mA | ||
| DC | ||
| 15 ns | ||
| -6 A | ||
| 9 A | ||
| 550 mW | ||
| 95 ns | ||
| 15 ns | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| IGBT|MOSFET | ||
| DC | ||
| 12SSO | ||
| 1.85 V | ||
| 10 A | ||
| 12 | ||
| 5.84 x 7.49 x 3.18 mm | ||
| 6 V | ||
| Extended Industrial | ||
| ACFL-3161 Series | ||
| SSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |