PDP SEO Portlet

ACFJ-332BT-000E

Optocoupler AC/DC-IN Dual DC-OUT 20-Pin SOIC

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACFJ-332BT-000E
Secondary Manufacturer Part#: ACFJ-332BT-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
AC|DC
18 ns
-2.5 A
4 A
950 mW
65 ns
17 ns
5000 Vrms
Surface Mount
2
-40 to 125 °C
IGBT|MOSFET
DC
20SOIC
4 A
20
10.36 x 7.49 x 3.51 mm
Automotive
R2Coupler ACFJ-332BT Series
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1395  Mult:45  
USD $:
1395+
$2.8611
2790+
$2.84665
5580+
$2.8322
11160+
$2.81775
22320+
$2.8033