PDP SEO Portlet

ACFJ-3262T-000E

Optocoupler DC-IN Dual DC-OUT 18-Pin SOIC

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACFJ-3262T-000E
Secondary Manufacturer Part#: ACFJ-3262T-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 mA
DC
15 ns
-6 A
9 A
95 ns
15 ns
5000 Vrms
Surface Mount
2
-40 to 125 °C
IGBT|MOSFET
DC
18SOIC
1.85 V
10 A
18
10.36 x 7.49 x 3.51 mm
6 V
Extended Industrial
R2Coupler ACFJ-3262T Series
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1395  Mult:45  
USD $:
1395+
$2.9799
2790+
$2.96485
5580+
$2.9498
11160+
$2.93475
22320+
$2.9197